ISO METRIC, ZnPt steel 6 lobe csk hea

PartNumber: ISO METRIC
Ном. номер: 8052746782
Производитель: ISO
ISO METRIC, ZnPt steel 6 lobe csk hea
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 560 × = 1 560
Цена указана за упаковку из 100
от 5 уп. — 1 280 руб.
от 10 уп. — 1 080 руб.

Описание

Countersunk Head

Tamperproof Pin 6-lobe recess, BZP Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Driver sizes
Thread sizeM3M3.5M4M5M6
Countersunk head screwsT10RT10RT20RT25RT30R


Секретные винты с 6-гранным шлицем и головкой под вилочный ключ – нержавеющая сталь

Технические параметры

Тип привода
Pin Hex Recess
обработка поверхности
Bright Zinc Plated
форма головки
Flat
длина
25mm
материал
Steel
размер резьбы
M5