ISO1050EVM, Оценочный модуль, доминантная функция таймаута, отказобезопасные выходы

PartNumber: ISO1050EVM
Ном. номер: 8096108586
Производитель: Texas Instruments
ISO1050EVM, Оценочный модуль, доминантная ...
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
4 170 × = 4 170

Описание

The ISO1050EVM is a multi functional evaluation module designed to evaluate the ISO1050 isolated CAN transceiver. The ISO1050 isolated CAN transceiver has an integrated silicon oxide (SiO2) insulation barrier, which provides galvanic isolation between the controller side of a high speed CAN transceiver and the bus side. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. These devices are ideal for long transmission lines since the ground loop is broken to allow for a much larger common mode voltage range. The symmetrical isolation barrier of the device is tested to provide 2500Vrms of isolation for 60 seconds between the bus line transceiver and the logic level interface.

• 4000V Peak isolation
• Failsafe outputs
• Low loop delay 150ns typical
• 50kV/µs Typical transient immunity
• Meets or exceeds the requirements of ISO 11898
• Bus fault protection of -27V to 40V
• Dominant time out function
• UL 1577, IEC 60747-5-2 (VDE 0884, Rev.2), IEC 61010-1, IEC 60950-1 and CSA approval pending
• 3.3V inputs are 5V tolerant

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств Взаимодействия / Связи
Код: 2379035

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
ISO1050á
Тип Приложения Набора
Интерфейс
Подтип Приложения
Изолированный CAN Приемопередатчик
Содержимое Комплекта
Eval Board ISO1050, User Guide
Особенности
Dominant Time-Out Function, Failsafe Outputs

Дополнительная информация

Datasheet ISO1050EVM