ISO154XEVM, Оценочный модуль, двунаправленные изоляторы I2C малой мощности

PartNumber: ISO154XEVM
Ном. номер: 8116379284
Производитель: Texas Instruments
ISO154XEVM, Оценочный модуль, двунаправленные ...
Доступно на заказ 7 шт. Отгрузка со склада в Москве 2-4 недели.
5 650 × = 5 650
купить в 1 клик


The ISO154XEVM evaluation module has been designed to allow the user to evaluate the electrical parameter performance and features of ISO1540 and ISO1541 of 3KV I2C isolators. The ISO1540 and ISO1541 are low power, bidirectional isolators that are compatible with I2C interfaces. These devices have their logic input and output buffers separated by Capacitive Isolation technology using a silicon dioxide (SiO2) barrier. When used in conjunction with isolated power supplies, these devices block high voltages, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. This isolation technology provides for function, performance, size, and power consumption advantages when compared to opto couplers. The ISO1540 and ISO1541 enable a complete isolated I2C interface to be implemented within a small form factor.

• Isolated bidirectional, I2C compatible communications
• Supports up to 1Mbps
• 3V to 5.5V supply range
• Open drain outputs with 3.5mA/35mA sink current capability

Полупроводники - Инструменты
Код: 2379038

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
ISO1540, ISO1541
Тип Приложения Набора
Подтип Приложения
Содержимое Комплекта
Eval Board ISO1540, ISO1541, User Guide, ISO154x Datasheet
Low Power Bidirectional I2C Isolators

Дополнительная информация

Datasheet ISO154XEVM