Добавить к сравнению Сравнить ()

ISO7421ED, DIGITAL ISOLATOR, 2-CH, 50MBPS, SOIC-8

PartNumber: ISO7421ED
Ном. номер: 8034155476
Производитель: Texas Instruments
ISO7421ED, DIGITAL ISOLATOR, 2-CH, 50MBPS, SOIC-8
Доступно на заказ 236 шт. Отгрузка со склада в Москве 2-3 недели.
280 × = 280
от 10 шт. — 190 руб.
от 100 шт. — 177 руб.

Описание

The ISO7421ED is a dual-channel Digital Isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. This device has two isolated channels. Each channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. The ISO7421 has the two channels in opposite direction. It has TTL input thresholds and operates from 3 to 5.5V supplies.

• Default output high and low options
• Low power consumption
• 200ps Typical low pulse skew
• 50kV/µs Typical transient immunity
• >25 Years isolation barrier life
• >50Mbps Signalling rate
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Изоляторы

Технические параметры

Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный