IT253, TRANSFORMER

PartNumber: IT253
Ном. номер: 8073978120
Производитель: Schaffner
IT253, TRANSFORMER
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
980 × = 980
от 25 шт. — 690 руб.
от 100 шт. — 597.90 руб.

Описание

Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.

Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types

600 Ohm Line Isolating, Pulse Matching and High Frequency Transformers

Источники питания и трансформаторы / Настенные трансформаторы / Телекоммуникационные трансформаторы /
1:1:1 Through Hole Telecom Transformer

Технические параметры

глубина
11.3mm
размеры
16.7 x 17.6 x 11.3mm
длина
16.7mm
максимальная температура
+70°C
минимальная температура
-25°C
тип монтажа
Through Hole
коэффициент трансформации
1: 1: 1
ширина
17.6mm
Primary Voltage Rating
500V

Дополнительная информация

IT Series Pulse Transformer with Double ...