ITV2050-212BL4, Electro pneumatic regulat

PartNumber: ITV2050-212BL4
Ном. номер: 8012697893
Производитель: SMC
ITV2050-212BL4, Electro pneumatic regulat
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
60 440 × = 60 440
или
купить в 1 клик
от 5 шт. — 55 200 руб.
от 10 шт. — 52 807 руб.

Описание

ITV series
Electro-pneumatic pressure regulator range from SMC.
ITV series regulators allow proportional control of the regulators output pressure with an electrical input signal. Increasing the input signal will increase the pilot pressure operating a diaphragm controlling air between the supply and output pressure ports. The pressure at the output port will continue to rise until the feedback from the pressure sensor shows the output pressure to be proportional to the input signal.

Near zero air consumption at set pressure
Temperature range +5°C to +50°C
Analogue output 1 to 5 Vdc
LED three digit pressure display
IP65 rated enclosure
Energy consumption of 4w or less
Zero and span can be set without supply pressure present
Without cable

Cable available under RS stock numbers 700-7522 for the 'S' type and 700-7531 for the 'L' type, available via web only

Regulators - Electro-Pneumatic (I - P & E - P)

Технические параметры

Максимальное входное давление
1MPa
максимальная рабочая температура
+50°C
Minimum Operating Temperature
0°C
Manufacturer Series
ITV2000
Pressure Gauge Port Size
Rc 1/4
Maximum Outlet Pressure
0.9MPa
Pressure Gauge Port Thread Standard
Rc
Port Connection Thread Size
1/4 in
Port Connection
Rc 1/4
Pressure Gauge Port Thread Size
1/4 in
Minimum Outlet Pressure
0.005MPa
Port Connection Thread Standard
Rc

Дополнительная информация

Electro-Pneumatic Regulator Data Sheet ITV2050-212BL4