IX-100, PC Card 1xRS232 To PCIe S

PartNumber: IX-100
Ном. номер: 8065449359
Производитель: Brainboxes
IX-100, PC Card 1xRS232 To PCIe S
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 250 × = 6 250
или
купить в 1 клик

Описание

PCI Express 1 Port RS-232
This card provides one industry standard nine pin RS232 serial COM port in a single PCI Express Slot. As PCI Express is fully plug and
play compatible your BIOS and operating system will automatically configure the card ensuring a conflict free installation. Choose between standard height or low profile options.

IX-100 120mm bracket height
IX-150 80mm bracket height
Compatible operating systems consist of Windows XP - 32/64 bit, Windows Vista - 32/64 bit & Windows 7 - 32/64 bit
1 x 9 pin D type RS232 serial port
PCI express bus which will fit into any PCIe slot
Fully plug and play with simple installation and test software provided

PCI ExpressCards RS-232
PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard, with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems including Windows 7.

Компьютерная периферия / Сети и передача данных / Платы последовательных интерефейсов /
Brainboxes 1 port RS232 PCI Express Serial Board

Технические параметры

размер буфера FIFO
16 B
интерфейс
PCI Express
число портов
1
Connection Port
RS232

Дополнительная информация

Datasheet