IZC070-018T-9500A-SA, LED Driver 0.7A Const Cur

PartNumber: IZC070-018T-9500A-SA
Ном. номер: 8037437626
Производитель: Нет торговой марки
IZC070-018T-9500A-SA, LED Driver 0.7A Const Cur
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 130 × = 4 130
от 5 шт. — 3 300 руб.

Описание

18W Dimmable Constant Current LED Drivers - IZC0xx-018T Series
The IZC0xx-018T Series, from Intelligent LED Solutions, are 18W single output constant current power supplies. Triac dimmable, these LED drivers are ideal for indoor LED lighting applications including: Residential LED lighting, Retail Lighting, LED Backlighting, Mood lighting and Light sculptures.

Input voltage: 220-240V
Triac Dimming 1-100%
Leading and trailing edge operation
Power factor: 0.95
Over load, short circuit and thermal protection
Class II product
Captive terminal screws for ease of installation
Snap lock cable strain relief

Intelligent LED Solutions LED Drivers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
ILS IZC070-018T-9500A-SA, Constant Current Dimmable LED Driver 18W 6 → 26V 0.7A

Технические параметры

применение
Indoor Lighting
входное напряжение
220 → 240 V ac
Maximum Output Power
18W
операция (работа)
Constant Current
выходной ток
0.7A
выходное напряжение
6 → 26V
AC or DC Input Voltage
AC
Dimming Operation
Triac

Дополнительная информация

Dimmable Constant Current LED Driver Datasheet
IZC0xx-018T Series Dimmable Constant Current ...