J01152A00, SMA termination plug, 50o

PartNumber: J01152A00
Ном. номер: 8002342138
Производитель: Telegartner
J01152A00, SMA termination plug, 50o
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 490 × = 1 490

Описание

SMA Terminating Resistor SMA Termination Plug

Return loss: 34 dB / 2 GHz, 23 dB / 6 GHz
Output, 1 W max.

Nickel-plated

These screw fit connectors have a brass housing, PTFE insulation, gold plated inner conductors and nickel plated outer conductors.



SMA series, connectors SMA series connectors

SMA connectors for a wide variety of cable sizes, with different types of fastenings and assembly configurations.

electrical specifications for SMA
Operating voltage450V DC or AC (peak)
Test voltage1.500V DC or AC (peak)
Voltage standing wave ratio
(VSWR) (f = freq. in GHz)
(figures indicated for straight connectors)1.07+0.008f (semi-rigid cable)
1.20+0.03f (braided cable)
Frequency marginfrom DC up to 18GHz (semi-rigid cable)
from DC up to 1GHz (braided cable and elbow connectors)

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные оконечные нагрузки /
Telegartner 50Ω Straight SMA RF Terminator, Plug, Cable Mount, 0 → 6GHz, 1W Average Power Rating

Технические параметры

материал контактов
Beryllium Copper, Copper Zinc Lead Alloy
покрытие контактов
White Bronze
род
Male
импеданс
50Ω
Тип интерфейса
SMA
тип монтажа
Cable Mount
рабочая частота
0 → 6GHz
Body Orientation
Straight
Average Power Rating
1W

Дополнительная информация

SMA Termination Plug J01152A00
SMA Termination Plug