J01190A0041, SSMB right angle PCB rece

PartNumber: J01190A0041
Ном. номер: 8106498718
Производитель: Binder
J01190A0041, SSMB right angle PCB rece
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
920 × = 920
от 15 шт. — 700 руб.

Описание

Telegartner SSMB PCB Receptacle Connector
Telegartner SSMB series of PCB connectors incorporates a snap coupling and is suitable for various applications up to a frequency of 3GHz, the impedance is controlled at 50 Ω and the connectors are mounted to the PCB using thru-hole soldered assembly. Solder
and crimp techniques are used to terminate the SSMB series of PCB connectors to cable. Due to their small size these SSMB Series PCB
connectors have applications in small electronic instruments and communication equipment amongst others.

Gold plated connector finish
Mount dimensions Z23
Over 100 mating cycles
Insulation resistance 1GΩ
50Ω impedance

IEC 60 169-19

Telegartner SMA RF Coaxial Connectors

Разъемы / Радиочастотные и коаксиальные разъемы / SSMB разъемы /
Telegartner Right Angle Subminiature 50Ω Through Hole SSMB Connector, Plug, Solder Termination

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Gold
род
Male
импеданс
50Ω
тип монтажа
Through Hole
рабочая частота
0 → 3GHz
размер
Subminiature
способ концевой заделки
Solder
Body Orientation
Right Angle
Mating Type
Snap On

Дополнительная информация

PCB SSMB r/a receptacle (M) Data Sheet J01190A0041
PCB SSMB r/a receptacle (M) Data Sheet