J01341A0091, MMCX PCB receptacle, fema

PartNumber: J01341A0091
Ном. номер: 8023687348
Производитель: Binder
J01341A0091, MMCX PCB receptacle, fema
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
820 × = 820
от 15 шт. — 510 руб.

Описание

Telegartner MMCX PCB Receptacle Connectors
Telegartner MMCX series of micro-miniature PCB connectors is a miniature version of the MCX and also incorporates a snap
coupling and are suitable for use up to 6 GHz, the connectors impedance is controlled at 50 Ω. MMCX PCB connector versions are available for mounting to printed circuit boards using thru-hole soldering, press-fit and SMT. Due to their small size, these MMCX PCB connectors can be used in the smallest of instruments, hand held video games as well as personal communication equipment.

Over 500 mating cycles
insulation resistance 5GΩ
50Ω impedance

EN 122340

MMCX RF Connectors - Telegartner

Разъемы / Радиочастотные и коаксиальные разъемы / MMCX разъемы /
Telegartner 50Ω Straight Surface Mount MMCX Connector, jack, Solder Termination, 0 → 6GHz

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
род
Female
импеданс
50Ω
тип монтажа
Surface Mount
рабочая частота
0 → 6GHz
размер
Micro Miniature
способ концевой заделки
Solder
Body Orientation
Straight
Mating Type
Push-Pull

Дополнительная информация

PCB MMCX receptacle in SMT (F) Data Sheet