J01440A0010, 4.3-10 Crimp Plug Screw 1

PartNumber: J01440A0010
Ном. номер: 8016722950
Производитель: Telegartner
J01440A0010, 4.3-10 Crimp Plug Screw 1
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 400 × = 1 400
от 10 шт. — 1 030 руб.
от 50 шт. — 941.40 руб.

Описание

Telegartner 4.3-10 Crimp Plugs
From Telegartner, a series of professional quality 50 Ω cable mount 4.3-10 plugs. The connectors are 40% smaller than their 7/16 counterparts but still offer the same robust design. Lightweight and compact they offer flexibility in the ever demanding wireless radio communication market. The plugs are available in three different coupling mechanisms, screw, hand screw and push pull all designed to mate with one universal style jack. Making the 4.3-10 connector series one of the most versatile ranges in the market today. See part number 123-7364 and range for typical jacks.

Telegartner 4.3-10 Range Telegartner 4.3-10 Coaxial Connectors

Технические параметры

Ориентация корпуса
Straight
Тип монтажа
Cable Mount
Импеданс
50Ω
Метод оконцовки
Crimp
Тип соединителя
Male
Размер
Standard
Серия
4.3-10
Степень защиты
IP68
Рабочая частота
6
Новинки
только новые товары

Дополнительная информация

4.3-10 crimp plug data sheet J01440A0010
4.3-10 Series Information data sheet J01440A0010