J084303P, Very quick acting FF fuse

PartNumber: J084303P
Ном. номер: 8082527354
Производитель: Mersen
J084303P, Very quick acting FF fuse
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
450 × = 4 500
Количество товаров должно быть кратно 10 шт.

Описание

Ceramic Bodied Fuses 6.3x32mm
Ceramic fuses ideally suited to a wide range of application requirements.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Quick Acting HBC Mains Plug Fuses – Ceramic Bodied

Предохранители, розетки и выключатели / Предохранители / Патронные предохранители /
Very quick acting FF fuse,0.5A 6.3x32mm

Технические параметры

Материал корпуса
Ceramic
номинальный ток
0.5A
диаметр
6mm
высота
32mm
номинальное напряжение
250 V
Breaking Capacity at Maximum Voltage Rating
200 kA
Fuse Speed
FF
High Rupture Capacity
Yes

Дополнительная информация

Semiconductor Fuses 6x32 FA/FB Very Fast Acting