J46, SET PUNCH + CHISEL 26 PC

PartNumber: J46
Ном. номер: 8065146761
Производитель: Нет торговой марки
J46, SET PUNCH + CHISEL 26 PC
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
26 780 × = 26 780
или
купить в 1 клик

Описание

Proto® Punch and Chisel Set
Since 1907 Proto® punchs and chisels are made from tough alloy steel and offer the Professional Advantage you need for top quality craftsmanship.

Proto® punches and chisels are hardened quenched and tempered to precise specifications for durable hard tips and cutting edges
Each Proto® punch and chisel offers a modified parabolic struck end for greater resistance to mushrooming and chipping
Every Proto® cold chisel is designed with a cutting edge that is hand ground to exact angles for cutting through soft cast iron, brass, copper, aluminium, mild steel, bolts and rivets
Proto® standard duty punches have a two piece design that allows the tip to have a separate hardness to prevent peening and alows the tip to be produced straighter elimnating binding

Цилиндрический штифт

Инструмент / Молотки, зубила и пробойники / Наборы пробойников /
Stanley Proto 26 Piece Punch Set, 4 3/4 → 10 in

Технические параметры

число частей
26
полная длина
4 3/4 → 10 in
диаметр хвостовика
3/16 → 7/8 in

Дополнительная информация

Datasheet