JAF00303, 1u 2x48 Bantam Div.Stereo

PartNumber: JAF00303
Ном. номер: 8034783622
Производитель: Pre-Met
JAF00303, 1u 2x48 Bantam Div.Stereo
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
81 390 × = 81 390
или
купить в 1 клик

Описание

Moses & Mitchell Flexi Pack Jackfields
Mosses & Mitchell Flexi patch jackfields use a flexible PCB to connect from the jacks on the front panel to either six 56 way EDAC 516 connectors or twelve 25 pin D-Sub connectors on the rear panel of the chassis, normalling is configurable using the pre-installed switchable pods. Each flexible circuit and pod serves a group of eight pairs of jacks with the pods set to un-normalled as standard. These Moses & Mitchell flexi pack jackfields feature a vertical jack pair that can then be configured as full normalled or half normalled, with earths across or bussed as required, allowing combinations of each configuration to be used in the same jackfield.

Stock Number 862-1664 is black in colour, 862-1668 is silver.

Moses & Mitchell Audio and Video Patch Panels

Разъемы / Аудио / видеоразъемы / Аудио- и видео- приборные панели /
Bantam 2x48-port Audio Patch Panel, 1U Rack Height

Технические параметры

тип соединителя
Bantam
число портов
2x48
тип
Audio
Normalling
Switchable Normal
Rack Height
1U

Дополнительная информация

Flexi Pack Jackfields