JC1A13-3P, Cable Receptacle, 3 Way

PartNumber: JC1A13-3P
Ном. номер: 8120540891
Производитель: ITT Cannon
JC1A13-3P, Cable Receptacle, 3 Way
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 270 × = 1 270
от 20 шт. — 910 руб.
от 40 шт. — 803.50 руб.

Описание

JC 1A Cable Mounting Receptacle

Dimensions
Shell sizeABCD
13M18x121844.5
16M22x2251247.5
21M26x1291451.5
25M30x1331854.5


Ассортимент ITT JC - металлические ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:

Broadcast equipment
Test and measurement equipment
Medical equipment
General industrial machinery
Vending machines
Available in 2 shell sizes and 4 contact arrangements
All have thread coupling and key way polarisation to prevent misalignment when mating

Operating Voltage 250Vac
Contact Resistance <5mΩ
Insulation Resistance >1000M Ω at 500Vdc
Test Proof Voltage1000 V rms 1-min
Shell Material Nickel plated aluminium alloy
Insulator Material Blue thermosetting resin UL94V-0
Contact Material Silver plated copper alloy
Contact Termination Solder
Cable Conductor Diameter Size 20 contact (JC*A13-5, 16-10.21-16.25-24) - 0.5mm 2 or smaller
Size 16 contacts (JC*A13-3, 16-7.21-10.25-16) - 1.25mm 2 or smaller

Дополнительная информация

JC Series Connector Data Sheet JC1A13-3P