JD-0400DE-2, Cherry Wireless keyboard

PartNumber: JD-0400DE-2
Ном. номер: 8114456880
Производитель: Cherry
JD-0400DE-2, Cherry Wireless keyboard
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 040 × = 10 040
или
купить в 1 клик

Описание

Cherry B.UNLIMITED AES
The wireless desktop set Cherry B.UNLIMITED AES combines guaranteed secure data transmission and an advanced energy supply, in a design which has been thought through to the very last detail. For high professional requirements and security both at home and in the workplace

Data transmission using 128-bit encryption, complying to Advanced Encryption Standard (AES)
USB cable charging function for both keyboard & mouse - even when in use
High-quality, pre-charged NiMH batteries
Interference-free, wireless 2.4 GHz technology - with a range of approx. 10m
3-button mouse: infrared sensor and adjustable resolution (1.000/2.000 dpi) with ergonomic side panels
Easy to install, requiring no technical knowledge
Mini USB receiver

Беспроводные клавиатуры/настольные компьютеры

Компьютерная периферия / Клавиатуры и мыши / Комплекты клавиатуры и мышки /
Cherry Black Wireless QWERTZ (Germany) USB Keyboard & Mouse Set

Технические параметры

цвет
Black
тип соединения
USB
Keyboard Type
Standard
Built-In USB Hub
Yes
Mouse Tracking Method
Optical
Keyboard Depth
165mm
Industrial Use
Yes
Keyboard Height
15mm
Mouse Buttons
3
Wired/Wireless Mouse
Wireless
Keyboard Dimensions
460 x 165 x 15mm
Keyboard Layout
QWERTZ (Germany)
Keyboard Width
460mm
Normal Keys
105 + 4 (Hot Keys)
Multimedia Keys
Yes
Wired/Wireless Keyboard
Wireless
Новинки
только новые товары

Дополнительная информация

Datasheet