JD21/33-98R, Torque disk,9.9Nm 33mm hu

PartNumber: JD21/33-98R
Ном. номер: 8074071319
Производитель: Ruland
JD21/33-98R, Torque disk,9.9Nm 33mm hu
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
920 × = 1 840
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 750 руб.
от 20 шт. — 648 руб.

Описание

Torque Discs
Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.

One complete coupling comprises two aluminium hubs and a "spider" torque disc (to order separately)
Use 85 Shore A spider to give the best damping characteristics and 98 Shore A spider for the best torsional rigidity
Snap-fit spider ensures zero backlash and high-torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
1 insert required per coupling assembly

Кулачковые муфты Jaw Couplings
A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.

Low to medium torsional rigidity and strength
An electrically isolating coupling solution
A balanced design suited to high bearing loads and moderate inertia
Accommodates slight angular, axial and parallel misalignments
One complete coupling comprises two aluminium hubs and a spider (order separately)
Use 92 Shore spider to give the best dampening characteristics and 98 Shore spider for the best torsional rigidity
Snap fit spider ensures zero backlash and high torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
2 hubs required per coupling assembly

Nominal Size (mm)Hardness (Shore A)Maximum Angular Misalignment (mm)Maximum Axial Misalignment (mm)Maximum Axial Motion (mm)Rated Torque (Nm)Torsional Stiffness (Nm/rad.)Break Torque (Nm)
199210.130.83313
199810.080.85505
259210.151.071157
259810.091.01217512
339210.151.095909
339810.091.01589015

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Эластичные муфты /
Ruland Jaw Coupling Spider JD21/33-98R, For Use With 33 mm Hubs, 98A

Технические параметры

материал
PUR
наружный (внешний) диаметр
33.3mm
Shore Hardness
98A
подходящий для использования с
33 mm Hubs
Misalignment - Angular
0.8°
Misalignment - Axial
0.76mm
Misalignment - Parallel
0.08mm

Дополнительная информация

JD Spiders Technical Information