JE15, Panel gasket for square f

PartNumber: JE15
Ном. номер: 8112943372
Производитель: Amphenol Socapex
JE15, Panel gasket for square f
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
530 × = 530
от 10 шт. — 310 руб.

Описание

USBF TV USBF TV (USB A)
From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP64 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
∙ Sealed against fluids and dust
∙ Shock, vibration and traction resistant
∙ No cabling operation in field (no tools required)
∙ Mechanical coding/polarization (2 positions)
∙ Improved EMI protection
∙ USB A receptacle
∙ IP67 rating (when mated)

Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Разъемы / Круглые разъемы / Круглые разъемы: Уплотнители /
Panel gasket for square flange nickel

Технические параметры

длина
48mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-55°C
Seal Type
Gasket

Дополнительная информация

USBF TV USB Connection System for Harsh ...