JR16WCC-6(71), Cable clamp,self tighteni

PartNumber: JR16WCC-6(71)
Ном. номер: 8109110460
Производитель: Hirose Electric
JR16WCC-6(71), Cable clamp,self tighteni
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 120 × = 2 120

Описание

Strain Relief

Cable diameters in mm shown in brackets after description (tolerance of ±0.3mm)
When using the self-tightening relief, verify the cable pull force requirements

Ассортимент Hirose JR Hirose JR Range
Conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mounting plugs and sockets are available.

Insert is removed from connector body using a 1.27mm (0.05 in.) hexagon key (stock no. 609-590 ).

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
Hirose Black Cable Clamp, 6mm Bundle Diameter

Технические параметры

цвет
Black
длина
17.5mm
ширина
23 mm
Affixing Method
Screw
Cable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
6mm

Дополнительная информация

JR-W Connector Range Data Sheet