JRC21BPA-26P(71), CONN PLUG 26 POS PIN SILV

PartNumber: JRC21BPA-26P(71)
Ном. номер: 8029045337
Производитель: Hirose Electric
JRC21BPA-26P(71), CONN PLUG 26 POS PIN SILV
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 190 × = 4 190
от 5 шт. — 3 330 руб.
от 10 шт. — 2 996 руб.

Описание

Hirose JR21 Series Connectors
Hirose JR Series connectors, conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all JR21 series connectors have aluminium alloy bodies and solder bucket contacts.

Ассортимент Hirose JR Hirose JR Range
Conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mounting plugs and sockets are available.

Insert is removed from connector body using a 1.27mm (0.05 in.) hexagon key (stock no. 609-590 ).

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Hirose JRC21BPA-26P(71), JR Series, 26 Pole Male Straight Cable Mount Circular Connector, Shell Size 21,Male Contacts

Технические параметры

Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Silver
номинальный ток
10A
род
Male
материал корпуса
Aluminium Alloy
тип монтажа
Cable Mount
число контактов
26
последовательный
JR
размер оболочки
21
способ концевой заделки
Solder
Body Orientation
Straight
Mating Type
Bayonet