JSTUD12160SS, Chemical stud,stainless s

PartNumber: JSTUD12160SS
Ном. номер: 8041469993
Производитель: Jaton
JSTUD12160SS, Chemical stud,stainless s
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
7 310 × = 7 310
или
купить в 1 клик
Цена указана за упаковку из 10

Описание

Chemical Fixing System Chemical Fixing System
Glass capsule anchor used with spin-in studs to provide an expansion free anchorage in concrete, which can be used at close spacing and edge distances.

Capsule can be installed in rotary percussion or diamond drilled holes
Typical applications include fixing of pipework brackets, machinery, lighting columns, CCTV cameras and racking
Steel recess hex head studs supplied with washer, nut and hexagonal setting tool. Stainless steel studs supplied with washer, nut and hexagonal setting tool

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensional Data
Thread Dia.Length (mm)Max. Fixture Thickness (mm)Hole Dia. (mm)Min. Hole Depth (mm)
M8110181080
M10130251290
M121603414110
M161904518125


Capsules & Studs are supplied separately

Химические анкеры и инжекционные массы

Фиксирующие и крепежные детали / Дюбели, анкерные крепления, крепежные детали и наборы / Химические анкеры и принадлежности /
RS M12 Capsule Anchor Stud Chemical Fixing, 160mm Stud Length

Технические параметры

размер резьбы
M12
тип
Capsule Anchor Stud
Stud Length
160mm