PartNumber: JTL6024D15
Ном. номер: 8025921734
Производитель: ХР Power
Доступно на заказ 10 шт. Отгрузка со склада в Москве 2-4 недели.
9 490 × = 9 490
купить в 1 клик
от 5 шт. — 7 860 руб.
от 10 шт. — 7 614 руб.


The JTL6024D15 from XP Power is a JTL60 series 60W dual output DC to DC converter. It has wide 4: 1 input range and 2inch x 1inch footprint. The converter features line regulation of ±0.5%, load regulation of 1% from 0% to full load and cross regulation of ±5%. The DC to DC converter has 140% overload protection and continuous hicc-up mode short circuit protection with auto recovery and overvoltage protection. The input to output isolation of 1600VDC, isolation resistance of 10^9ohm and isolation capacitance of 2200pF.

• Input voltage range from 9V to 36V (24V nominal input voltage)
• Output voltage of ±15V and output current of ±2A
• Input current of 50mA at no load and 2730mA at full load
• ±20V OVP setting and 225KHz switching frequency
• Efficiency of 91% and maximum capacitive load of ±2400µF
• ±10% output trim and initial set accuracy of ±1% at full load
• Full load at 50°C ambient and remote on/off
• Start-up time of 60ms and ripple & noise of 100mV pk-pk
• Dimension is 2inch x 1inch x 0.45inch (50.8mm x 25.4mm x 11.5mm) and weight is 45g
• Operating temperature range from -40°C to 85°C

Устройства Подачи Питания и Защиты Цепи\Источники Питания\DC / DC Преобразователи
Код: 2664262

Дополнительная информация

Datasheet JTL6024D15