K000001, BASIC KIT, WITH TINKERKIT MODULES

PartNumber: K000001
Ном. номер: 8085916919
Производитель: Arduino
K000001, BASIC KIT, WITH TINKERKIT MODULES
Доступно на заказ 5 шт. Отгрузка со склада в Москве 6 недель.
7 890 × = 7 890
или
купить в 1 клик

Описание

The K000001 basic kit is a pack of different Tinkerkit modules, aimed to start designing interactive environments/prototype interfaces without using the breadboard. The kit consists of sensor shield v.2 module which allows you to hook up the TinkerKit sensors and actuators directly to the Arduino, without the use of breadboard, pushbutton module which detects when a person or an object presses on its circular cap, LDR module which outputs 5V when the sensor receives no light, Tilt sensor that can detect when it is at an angle, thermistor module output approaches 5v as the temperature increases. As the temperature decreases, it approaches 0V. When connected to an input on the Arduino using the Tinkerkit shield, expect to read values between 0 and 1023, touch sensor module normally outputs 0V, but when touched, sends 5V. When connected to an input on the Arduino using the TinkerKit shield, you will see 0 when there is no touch, and 1023.

Макетные Платы, Инструменты Оценки\Комплекты Эталонных Дизайнов (RDK) и Специального Применения
Код: 2075348

Технические параметры

Тип Приложения Набора
Датчик
Содержимое Комплекта
Sensor Shield V.2, 7 Different Sensors and 5 Actuators

Дополнительная информация

Datasheet K000001