K000006, Arduino ADK Mega2560 & S

PartNumber: K000006
Ном. номер: 8020502794
Производитель: Gheo SA
K000006, Arduino ADK Mega2560 & S
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
27 350 × = 27 350
или
купить в 1 клик

Описание

Arduino TinkerKits & modules
Arduino TinkerKit simplifies electronic prototyping by providing a wide variety of sensors and actuators on orange-coloured boards and hooked up to the Arduino through the Sensor Shield and three-pin cables. A signal amplifier helps to stabilize the cable signals, ensuring clean data from the sensors even over long distances (1 to 5m). Arduino TinkerKit is intended for school teaching and museum exhibitions, allowing the setup of ad hoc interactive environments without using a soldering iron or breadboard. Arduino TinkerKit is the result of years of award-winning experience in Interaction Design. For a long time it has been developed as an internal tool, improved bit by bit project by project, client by client.

AVR Microcontrollers, Atmel

Технические параметры

Classification
Development Kit
технология
8 bit

Дополнительная информация

ADK Kit Data Sheet K000006