K1040 WHI, Double pole switched conn

PartNumber: K1040 WHI
Ном. номер: 8071525555
Производитель: MK Electric
K1040 WHI, Double pole switched conn
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 430 × = 1 430
от 10 шт. — 1 100 руб.
от 50 шт. — 950 руб.

Описание

13A Flush mounting Connection Units 13A Flush Mounting Connection Units
A range of 13A fused connection units designed for the connection of refrigerators, water heaters, central heating boilers and other fixed appliances. The ranges are designed for ease of installation and have the clever design features of the Logic Plus range.

Fused connection units 13 A, 240 V
Conform to BS 1363: Part 4: 1995
Stylish modern profile
Neon indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
Fuse carrier lockable in open position
All supply and load cables can be cut and stripped to same length
Integrally wired indicators save installation time
Push-fit cord grips, for safer, quicker installation
Angled, top mounted terminal screws simplify wiring
Moulded 'on' indicator flash on switches cannot rub off - totally safe
Captive fuse carrier
Additional electrical safety from neutral make first", "break last" feature
Secure cable and flexible cord connection
All terminal and fixing screws operated by one size (4mm) screwdriver
Backed out and captive terminal screws
Flush mounting back box: min. 35 mm deep
Nominal plate dimensions: 86 x 86 mm
Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property

Bottom flex outlet types are supplied with a blanking plug for when a flex outlet is not required.

BS1363 (Part 4: 1995)

MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor 'Anti-Bac' products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Предохранители, розетки и выключатели / Принадлежности для монтажа / Упоры с предохранителями /
MK 13A 1 Gang Switched Flush Mount Fused Connection Unit

Технические параметры

номинальный ток
13A
глубина
19mm
длина
86mm
число бригад
1
ширина
86mm

Дополнительная информация

Datasheet