K1257 WHI, White 1 gang non-standard

PartNumber: K1257 WHI
Ном. номер: 8063938939
Производитель: MK Electric
K1257 WHI, White 1 gang non-standard
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 420 × = 1 420
от 10 шт. — 1 110 руб.

Описание

13A Flush Mounting Non Standard Sockets 13A Flush Mounting Non-standard Sockets
For use on installations requiring restricted access.

This product is provided with facilities for 'clean earth' connection and is suitable for non standard plugs with 'T' shaped earth pin

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor 'Anti-Bac' products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
MK 1 Gang Thermoset Switched Power Socket, Type G - British, 13A, Flush Mount, IP2XD

Технические параметры

переключательный
Yes
Earth Terminal
Yes
International Protection Rating
IP2XD
Minimum Box Depth
25mm
Fixing Standard
BS
Faceplate Depth
7mm
Colour Family
White
Faceplate Mounting Type
Screwed
Switch Style
Rocker
номинальный ток
13A
материал
Thermoset
Способ монтажа
Flush Mount
число бригад
1
число модулей
1
число полюсов
2
полная высота
86mm
полная ширина
86mm
последовательный
Logic Plus
тип гнезда
Type G - British
номинальное напряжение
230 V ac

Дополнительная информация

Datasheet