K172 WHI, White LJU6C 1 gang 2 modu

PartNumber: K172 WHI
Ном. номер: 8078115861
Производитель: MK Electric
K172 WHI, White LJU6C 1 gang 2 modu
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
420 × = 420
от 10 шт. — 240 руб.

Описание

Modular LJU6C Datacom Modules

Snap fit modules for ease of installation
Frontplate is 1 gang wide and accepts up to 2 modules and are compatible with modules from Krone, Mod Tap, AMP, AT & T, ITT Canon and RW Data

MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor 'Anti-Bac' products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Разъемы / Сетевые и телекоммуникационные разъемы / Гнезда RJ: Модули и заглушки /
White LJU6C 1 gang 2 module front plate

Технические параметры

цвет
White
длина
37mm
последовательный
Logic Plus
тип
Frontplate
ширина
22mm

Дополнительная информация

Logic Plus Data Outlets Data Sheet