K180 WHI, Blanking plate 2 modules

PartNumber: K180 WHI
Ном. номер: 8020121263
Производитель: MK Electric
K180 WHI, Blanking plate 2 modules
Доступно на заказ 9 шт. Отгрузка со склада в Москве 4-5 недель.
310 × = 310

Описание

Euro Datacom Modules

Snap fit modules for ease of installation
Frontplates available as either 1 gang accepting up to 2 modules or 2 gang accepting up to 4 modules and are compatible with modules from Krone, Mod Tap, AMP, AT& T, ITT Cannon and RW Data
Available in white finish or matt chrome to match the Albany range
White finish has antimicrobial properties which inhibit the growth of infectious diseases
Height 50mm

Stock no. 340-7088 is only suitable for RG58, URM43, URM76 and Belden co-axial cables.

MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor 'Anti-Bac' products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Разъемы / Сетевые и телекоммуникационные разъемы / Гнезда RJ: Модули и заглушки /
Blanking plate 2 modules logic plus

Технические параметры

цвет
White
глубина
16mm
длина
50mm
последовательный
Logic Plus
тип
Blank
ширина
50mm
Blank Size
Full

Дополнительная информация

Logic Plus Data Outlets Data Sheet