K1800 WHI, Replacement cassette for

PartNumber: K1800 WHI
Ном. номер: 8054931533
Производитель: MK Electric
K1800 WHI, Replacement cassette for
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 400 × = 2 400

Описание

13A Surface Mount Filtered Sockets
Designed to combat interference to or data losses on sensitive electrical products and systems due to mains borne voltage spikes and RFI.

Two way filtering and twin earth facility
Easy replacement of filter cassette
Antimicrobial properties which inhibit the growth of infectious diseases
An LED on the socket which is green under normal conditions will turn red or extinguish when a new filter cassette is required
An audible alarm also bleeps at 5 second intervals to indicate that a replacement filter cassette is necessary
Voltage rating 250 Vac
Use backbox 222-8159

BS5733 (1995)

MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor 'Anti-Bac' products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
MK 2 Gang Switched Replacement Filter, Type G - British, 13A, Flush Mount, IP4X

Технические параметры

номинальный ток
13A
Способ монтажа
Flush Mount
число бригад
2
число полюсов
DP
тип гнезда
Type G - British
переключательный
Yes
номинальное напряжение
250 V ac
Earth Terminal
Yes
International Protection Rating
IP4X
Minimum Box Depth
39mm
Colour Family
White