K181ALM, Metalclad Euromodular pla

PartNumber: K181ALM
Ном. номер: 8114738731
Производитель: MK Electric
K181ALM, Metalclad Euromodular pla
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 660 × = 1 660

Описание

Module Front Plates

White moulded faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories

Устройства MK Grid Plus MK Grid Plus
A modular switching and monitoring system.

The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame

Предохранители, розетки и выключатели / Принадлежности для монтажа / Лицевые панели и монтажные платы /
Metalclad Euromodular plate

Технические параметры

цвет
White
глубина
9mm
длина
86mm
материал
Metal
Способ монтажа
Surface Mount
число бригад
1
ширина
86mm
Plate Type
Face Plate
Outlet Type
Euro Module