K1826 WHI, 2 gang filtered socket w/

PartNumber: K1826 WHI
Ном. номер: 8055518297
Производитель: MK Electric
K1826 WHI, 2 gang filtered socket w/
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 820 × = 8 820
или
купить в 1 клик

Описание

13A Surface Mount Filtered Sockets
Designed to combat interference to or data losses on sensitive electrical products and systems due to mains borne voltage spikes and RFI.

Two way filtering and twin earth facility
Easy replacement of filter cassette
Antimicrobial properties which inhibit the growth of infectious diseases
An LED on the socket which is green under normal conditions will turn red or extinguish when a new filter cassette is required
An audible alarm also bleeps at 5 second intervals to indicate that a replacement filter cassette is necessary
Voltage rating 250 Vac
Use backbox 222-8159

BS5733 (1995)

MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor 'Anti-Bac' products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Технические параметры

номинальный ток
13A
материал
Thermoset
Способ монтажа
Flush Mount
число бригад
2
тип гнезда
Type G - British
переключательный
Yes
номинальное напряжение
250 V
Earth Terminal
Yes
International Protection Rating
IP2XD
Colour Family
White