K2151WHI, White 1 gang architrave s

PartNumber: K2151WHI
Ном. номер: 8054240467
Производитель: MK Electric
K2151WHI, White 1 gang architrave s
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
600 × = 600
от 10 шт. — 350 руб.

Описание

Flush Architrave Moulded Mounting Box

Earth terminal fitted in base of box
Dimensions: 1 gang = 87 x 33 x 16 mm
Fixing centres: 1 gang 60.3 mm

BS 5733: 1995

MK Link Connection and Distribution System
The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.

It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.

Live contacts are inaccessible
Earth contact – first to make, last to break
Mechanical and electrical connection in one 'click-in' action
Strong load grips support up to 5kg

Lighting Components

A range of lighting components for use in self-assembly lighting systems or as replacement components in existing luminaires. The range includes high efficiency ballasts together with a range of lamp, tube and starter holders. Power factor correction is provided by the RS range of lighting capacitors. The range has been designed with ease of assemby in mind as all connections are via push-on grab terminals. For suitable tube and capacitor clips refer to the coated spring clips in the Fasteners/Fixings section.

Предохранители, розетки и выключатели / Принадлежности для монтажа / Внутренние монтажные коробки /
White 1 gang architrave surface box 29mm

Технические параметры

глубина
16mm
размеры
87 x 33 x 16mm
длина
87mm
материал
PVC
число бригад
1
ширина
33mm
Earth Terminal
Yes