K2251 WHI, 1 GANG US SOCKET

PartNumber: K2251 WHI
Ном. номер: 8101745784
Производитель: MK Electric
K2251 WHI, 1 GANG US SOCKET
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 440 × = 1 440
от 10 шт. — 1 050 руб.
от 30 шт. — 903.67 руб.

Описание

American Sockets

Flush mounted 2-pin +E American sockets rated at 15A 127V
Moulded from hardwearing white urea formaldehyde

Two M3·5 fixing screws

Logic Plus Wiring Accessories Logic Plus MK Wiring Accessories

The New Logic Plus range supplied by Caradon MK Electric Ltd combines the ultimate in safety requirements for electrical accessories with innovative design and ease of installation.
Logic Plus products have in-line terminals for ease of cable access and all terminal screws are backed out and captive. Terminals are top facing for easy screwdriver access, and markings are always printed in white on rear grey polyester moulding. All Logic Plus sockets have 3-pin operated safety shutter providing safe protection from live parts.

Radiused corners to the face plates and a chamfered top edge offers a slimline and unobtrusive appearance, whilst preventing unsightly dust collection. The mouldings are hardwearing, scratch resistant and are not degraded by U.V.

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
MK 1 Gang Power Socket, NEMA 5-15R, 15A, Flush Mount

Технические параметры

номинальный ток
15A
Способ монтажа
Flush Mount
число бригад
1
тип гнезда
NEMA 5-15R
номинальное напряжение
127 V
Earth Terminal
Yes
Minimum Box Depth
25mm
Colour Family
White