K2435 ALM, 1 Gang 13A DP Key Operate

PartNumber: K2435 ALM
Ном. номер: 8000104351
Производитель: MK Electric
K2435 ALM, 1 Gang 13A DP Key Operate
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 740 × = 5 740
или
купить в 1 клик
от 10 шт. — 4 880 руб.

Описание

Lockable Sockets

Backed Out, Captive Terminal Screws
3mm minimum gap across switch break
Printed Terminal Markings
Three Pin Operated Shutter
Only one Size Screwdriver necessary for installation
Dual Earth Terminals for high integrity earthing installations
Key can be removed from the lock in the 'on' or 'off' position
Universal lock fitted
Supplied with Mounting Box and 2 keys

MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
MK 1 Gang Steel Power Socket, Type G - British, 13A, Surface Mount

Технические параметры

номинальный ток
13A
материал
Steel
Способ монтажа
Surface Mount
число бригад
1
тип гнезда
Type G - British
Earth Terminal
Yes

Дополнительная информация

Datasheet