K25002 L, Corrosion Resistant Combi

PartNumber: K25002 L
Ном. номер: 8093429270
Производитель: Tongyong
K25002 L, Corrosion Resistant Combi
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 880 × = 2 880
от 10 шт. — 2 340 руб.
от 50 шт. — 2 064.20 руб.

Описание

RS 4-Digit Combination Padlock

4-digit combination code, 10.000 sets of combination available
Set your own combination freely for personalized convenience and increased security
Hardened steel shackle for added protection from cutting and sawing
Quality brass lock body with excellent resistance for corrosion

How to set your own combination:

1. Set the lock to its factory presetting 0-0-0 by lining up all the digits next to the marks in the middle of the dial
2. Turn the shackle a full half-turn (180゚) so that the lock is fully open then press the shackle down into the body of the lock
3. Set your own combination
4. Lift the shackle up out of the body again. Turn the shackle back to the fully-open position

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Combination Padlocks

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Ключи, сейфы, замки и системы блокировки / Навесные замки /
Brass, Steel Combination Padlock, 7mm Shackle

Технические параметры

ширина корпуса
53mm
цвет
Brass
тип замка
Combination
материал
Brass, Steel
Диаметр дужки
7mm
Shackle Type
Open
Shackle Length
57mm
Weather Proof
Yes
Quantity Per Package
1Each

Дополнительная информация

Datasheet
Corrosion Resistant Combination Padlock Data Sheet