K2977 ALM, 13A switched socket 1 gan

PartNumber: K2977 ALM
Ном. номер: 8027282996
Производитель: MK Electric
K2977 ALM, 13A switched socket 1 gan
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 550 × = 1 550
от 10 шт. — 1 210 руб.
от 50 шт. — 1 060 руб.

Описание

13A MK Metalclad BS Sockets

BS 1363 (Part 2: 1995)

MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
MK 1 Gang Steel Switched Power Socket, Type G - British, 13A, Surface Mount

Технические параметры

номинальный ток
13A
материал
Steel
Способ монтажа
Surface Mount
число бригад
1
тип гнезда
Type G - British
переключательный
Yes
номинальное напряжение
250 V
Earth Terminal
Yes

Дополнительная информация

MK Metalclad Plus Series Data Sheet