K3585SAG, F Type Satellite Socket S

PartNumber: K3585SAG
Ном. номер: 8094959795
Производитель: MK Electric
K3585SAG, F Type Satellite Socket S
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 560 × = 1 560
от 10 шт. — 1 150 руб.

Описание

Satellite Socket Outlets
The MK Electric Albany Plus range of F type outlets features stylish curved design, the satellite sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These F type satellite sockets provide the connection to a co-axial satellite lead. The Albany Plus decorative satellite sockets will look great in both contemporary and classic interiors.

Satellite Coaxial Socket Outlet
Flush mounting

BS 5733: 2010

MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.

3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance

Технические параметры

цвет
Satin Gold
тип соединителя
F-Type Satellite Socket
центр крепления
60.3mm
род
Female
высота
86mm
тип монтажа
Flush Mount
число розеток
1
ширина
86mm

Дополнительная информация

Albany Plus K3585SAG