K3633 GRA, 3 Gang Moulded Graphite F

PartNumber: K3633 GRA
Ном. номер: 8104941813
Производитель: MK Electric
K3633 GRA, 3 Gang Moulded Graphite F
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 100 × = 1 100
от 10 шт. — 850 руб.

Описание

Grid Plus Graphite Frontplates

Part M Compliant
Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.

Предохранители, розетки и выключатели / Принадлежности для монтажа / Лицевые панели и монтажные платы /
3 Gang Moulded Graphite Frontplate

Технические параметры

длина
146mm
материал
Plastic
Способ монтажа
Flush Mount
число бригад
3
ширина
86mm
Plate Type
Face Plate

Дополнительная информация

MK Logic Plus Catalogue Extract K3633 GRA
MK Logic Plus Catalogue Extract