K3633 WHI, Front plate 3 module logi

PartNumber: K3633 WHI
Ном. номер: 8097401501
Производитель: MK Electric
K3633 WHI, Front plate 3 module logi
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
810 × = 810
от 10 шт. — 510 руб.

Описание

Module Front Plates

White moulded faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories

Устройства MK Grid Plus MK Grid Plus
A modular switching and monitoring system.

The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame

Технические параметры

цвет
White
длина
146mm
материал
Plastic
Способ монтажа
Flush Mount
число бригад
3
ширина
86mm
Plate Type
Face Plate

Дополнительная информация

Grid Plus RangeTechnical Specifications K3633 WHI
K3633WHI Grid Plus Frontplate Data Sheet K3633 WHI