K4150 WHI, 1 GANG CEE7 SOCKET

PartNumber: K4150 WHI
Ном. номер: 8001542749
Производитель: MK Electric
K4150 WHI, 1 GANG CEE7 SOCKET
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 180 × = 1 180
от 10 шт. — 910 руб.
от 50 шт. — 773.60 руб.

Описание

Logic Plus European Sockets European Socket

Flush mounted European CEE7/4 2-pin + earth socket outlet moulded from hardwearing white urea formaldehyde and supplied with two M3·5 fixing screws.

Logic Plus Wiring Accessories Logic Plus MK Wiring Accessories

The New Logic Plus range supplied by Caradon MK Electric Ltd combines the ultimate in safety requirements for electrical accessories with innovative design and ease of installation.
Logic Plus products have in-line terminals for ease of cable access and all terminal screws are backed out and captive. Terminals are top facing for easy screwdriver access, and markings are always printed in white on rear grey polyester moulding. All Logic Plus sockets have 3-pin operated safety shutter providing safe protection from live parts.

Radiused corners to the face plates and a chamfered top edge offers a slimline and unobtrusive appearance, whilst preventing unsightly dust collection. The mouldings are hardwearing, scratch resistant and are not degraded by U.V.

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
MK 1 Gang Power Socket, Type F - German Schuko, 16A, Surface Mount

Технические параметры

номинальный ток
16A
Способ монтажа
Surface Mount
число бригад
1
тип гнезда
Type F - German Schuko
номинальное напряжение
250 V
Minimum Box Depth
35mm
Colour Family
White