K4452CUT, Kroy Cutter Module K4452/

PartNumber: K4452CUT
Ном. номер: 8025281214
Производитель: Kroy
K4452CUT, Kroy Cutter Module K4452/
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
27 140 × = 27 140
купить в 1 клик


K4453 Printer
The KROY K4453 Printer is a 300 dpi desktop thermal / thermal transfer printer for everyday label printing. The K4453 prints on to a wide range of paper and synthetic die-cut labels, heat shrink tubing, self-laminating cable markers, tags and continuous materials etc.

LabelView XLT+, Windows driver for 95, 98, NT, 2000, XP
Sensors: Label gap, reactive (position adjustment), head open
Memory: Flash ROM (1Mb), DRAM (2Mb)
Interface: RS232 (Max. baud rate 19.200 bps)
Parallel: SPP/ECP(TBD)
USB 1.1
Storage: -10 - 60゚C
UL, CUL, TUV, C-Tick, (power supply only)
CE class B (EN60950, EN55022, EN55024, EN1000-3-2, EN61000-3-3), FCC class B, VCCI
Power: 100-240V Universal switching power supply (external adapter)
Kroy Cutter K4452/53 RS 818-7742


Cutter: Full, 116mm width
Paper thickness 0.2mm 100g/m2, MCBF 500.00, Paper thickness 0.25mm 280g/m2, MCBF 250.00

Машины для печати этикеток и ярлыки Kroy Kroy Machines & Labels

Common attributes:

Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks

For K3100PC Label Printer see stock no. 419-9996

Компьютерная периферия / Принтеры и расходные материалы для печати / Принадлежности для принтеров /
Kroy Cutter For Use With K4452/53 Printers

Технические параметры

для использования с
Cutter Module

Дополнительная информация

K4452NB_K4453NB_Quick Start Guide
K4452-K4453 4 inch Desktop Series Data Sheet
K4452NB_K4453NB_User Manual