K4710PROPTR, Kroy K4710 Industrial Pri

PartNumber: K4710PROPTR
Ном. номер: 8009628268
Производитель: Kroy
K4710PROPTR, Kroy K4710 Industrial Pri
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по всей России
108 830 × = 108 830
или
купить в 1 клик

Описание

K4710 Pro Printer
At print speeds up to 12 inches per second the Kroy K4710 Pro is the fastest printer in the K4700 Pro series line-up. By combining high speeds with the K4700 Pro series durable die-cast aluminium frame, the Kroy K4710 Pro is ideal for your mission critical printing applications, either on-demand or in batches. Complete with ethernet card the K4710 Pro is ideal for printing barcodes and text onto a wide range of paper & synthetic labels, tags, self-laminating cable markers and heat shrink tubing

8MB Flash memory
32MB SDRAM
SD Flash memory card slot for Flash memory expansion
RS-232C (2400-115200 bps)
Centronics (SPP mode)
USB 2.0 client (full speed)
PS/2 keyboard interface
Internal ethernet print server

Operating Characteristics:

Processor: 32-bit RISC CPU
Command set: TSPL-EZTM
LCD display: Graphic type, 128 x 64 pixel, with back light
Operation switch, button: 1 power switch, 6 operation buttons
Safety regulation: FCC Class A, CE Class A, C-Tick Class A, UL, CUL, TUV/GS, CCC, CB
Environmental concern: Comply with RoHS, WEEE
Real time clock: Standard

Regular guillotine cutter ( RS 818-7767 )
(Paper thickness: 0.06∼ 0.19mm, 500.000 cuts; 0.20∼ 0.25mm, 200.000 cuts)

Options:

Машины для печати этикеток и ярлыки Kroy Kroy Machines & Labels

Common attributes:

Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks

For K3100PC Label Printer see stock no. 419-9996

Компьютерная периферия / Принтеры и расходные материалы для печати / Принтеры этикеток /
Kroy K4710 (K4710PROPTR) Label Printer

Технические параметры

глубина
505mm
размеры
270 x 505 x 308mm
высота
308mm
модель (макет)
K4710
разрешение
203dpi
вес
15kg
ширина
270mm
Connection Port
RS232C, USB 2.0

Дополнительная информация

K4710_K4730_K4760_User Manual