K545 WHI, White RJ45 data module

PartNumber: K545 WHI
Ном. номер: 8006393261
Производитель: MK Electric
K545 WHI, White RJ45 data module
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 210 × = 2 210
от 10 шт. — 1 750 руб.
от 50 шт. — 1 629.80 руб.

Описание

Modular Data and Telephone Modules
A modular system with 'clip-in' design providing a high degree of versatility.

Antimicrobial properties which inhibit the growth of infectious diseases
Meets all relevant BS, OFTEL and cabling standards
Interchangeable modules clip into frontplates
Front fixing facilitates easy exchange of modules
Telephone sockets are 100% tested during manufacture
Approved for use with British Telecom systems
RJ45 products are category 5

Not all products illustrated are available

MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor 'Anti-Bac' products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Технические параметры

глубина
21.5mm
Тип интерфейса
RJ45
длина
58mm
число направляющих
1
тип
Data Socket
ширина
50mm
LAN Category
Cat5