K5582SMAG17ED, 8 WAY SURF METAL 17ED S/L

PartNumber: K5582SMAG17ED
Ном. номер: 8052648469
Производитель: MK Electric
K5582SMAG17ED, 8 WAY SURF METAL 17ED S/L
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 660 × = 10 660
или
купить в 1 клик

Описание

17th Edition Metal Consumer Units
Consumer units with metal surface and with split load dual or triple RCD arrangement

826-3391 - 100A switch disconnector, 2 RCDs (63A)
826-3401 - 100A switch disconnector, 3 RCDs (80A, 63A, 30mA)
826-3404 - 100A switch disconnector, 2 RCDs (63A, 30mA)
826-3408 - 100A switch disconnector, 3 RCDs (2x63A, 1x30mA)
826-3410 - 100A switch disconnector, 3 RCDs (80A, 63A, 30mA)
826-3417 - 100A switch disconnector, 3 RCDs (2x63A, 1x40A, 1x30mA)

MK Series Enclosures and Accessories MK Series Enclosures & Accessories
The Sentry™ range of consumer unit enclosures from MK provides a flexible solution for residential, commercial and light industrial applications, where circuit protection is required. The modular design allows flexibility of configuration, ranging from simple MCB arrangements to more complex split loads.

Curved lines, low profile apperance and colour let the unit blend with its environment
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations

Selection Guide
Step 1Determine the type of consumer unit configuration required. e.g Split Load, Dual
Tariff, Standard or combination of split load / dual tariff. For each Switch Disconnector or RCD to be used allow 2 modular ways.
Step 2Determine the number of outgoing circuits required. e.g Cooker, Lighting, Ring Main
etc. For each circuit to be protected by an MCB or RCBO allow 1 modular way.
Step 3Determine what control products are required. e.g Bell Transformer, Time Delay
Switch, contactors, timeswitches etc.
Step 4Determine the number of ’spare’ modular ways required for future upgrades. For
each ’spare’ modular way select 1 Sentry blank module
Step 5Now add together the total number of modular ways required.
Step 6Choose the type and size most appropriate for
your requirements.

Технические параметры

материал корпуса
Metal
последовательный
K
Configured for Split Load
Yes
Number of Ways Total
8