K56414GRY, Masterseal grid enclosure

PartNumber: K56414GRY
Ном. номер: 8026061078
Производитель: MK Electric
K56414GRY, Masterseal grid enclosure
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 130 × = 5 130
или
купить в 1 клик

Описание

Modular Grid Plus Enclosure

Modular Grid Plus enclosure supplied with 1 and 2 gang inserts
Fixing holes are for No.8 woodscrews (not supplied)
Backbox has 4 x 20mm entries, 1 on top, bottom and each side. Supplied with an earth terminal and a loop terminal in the backbox
Dimensions: 150 x 110 x 85 mm

Installers may select any switch or neon modules, excluding dimmers, from Grid Plus range and configure product to suit installation requirements

BS EN 60669: 2000
IP56 to BS EN 60529: 1992

MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.

IP66 protection rating
Sealed in use with moulded plugs
Improved gasket and catch
Rear drill holes

Предохранители, розетки и выключатели / Принадлежности для монтажа / Внутренние монтажные коробки /
Masterseal grid enclosure 1 or 2 module

Технические параметры

цвет
Grey
глубина
85mm
размеры
150 x 110 x 85mm
длина
150mm
материал
Plastic
число бригад
2
ширина
110mm
Earth Terminal
Yes