K56480GRY, 13A unswitched socket 1g

PartNumber: K56480GRY
Ном. номер: 8046548231
Производитель: MK Electric
K56480GRY, 13A unswitched socket 1g
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 810 × = 4 810
от 10 шт. — 3 850 руб.
от 25 шт. — 3 190 руб.

Описание

13A Socket Outlets
13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

Уплотнение водонепроницаемое MK Masterseal Water Tight (IP56) MK Masterseal Water Tight (IP56)
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

IP56 rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
MK PC Electrical Socket, Type G - British, 13A, Flush Mount, IP66

Технические параметры

номинальный ток
13A
материал
PC
Способ монтажа
Flush Mount
число полюсов
2
тип гнезда
Type G - British
номинальное напряжение
250 V ac
International Protection Rating
IP66
Colour Family
Grey

Дополнительная информация

Masterseal Plus Catalogue
masterseal plus Technical Data