K56486GRY, Masterseal 13A 1g switche

PartNumber: K56486GRY
Ном. номер: 8009388357
Производитель: MK Electric
K56486GRY, Masterseal 13A 1g switche
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 120 × = 5 120
или
купить в 1 клик
от 10 шт. — 4 310 руб.
от 50 шт. — 3 881.20 руб.

Описание

13 Amp Masterseal Plus Double Pole Single Gang Switched Socket Outlet

13 Amp double pole single gang switched ingress protected socket
Fixing holes are for No.8 woodscrews (not supplied)
Backbox has 5 cable entries, 2 on top and 1 centrally on the other 3 sides
Supplied with earth terminals in the backbox
Dimensions: 175 x 115 x 80 mm

Available in Grey ( 787-1219 ) or white ( 787-1212 )

BS 1363 Pt.2: 1995
IP56 BS EN 60529: 1992

MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.

IP66 protection rating
Sealed in use with moulded plugs
Improved gasket and catch
Rear drill holes

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
MK 1 Gang Switched Outdoor Electrical Socket, Type G - British, 13A, Surface Mount, IP66

Технические параметры

номинальный ток
13A
Способ монтажа
Surface Mount
число бригад
1
тип гнезда
Type G - British
переключательный
Yes
номинальное напряжение
250 V ac
Earth Terminal
Yes
International Protection Rating
IP66
Minimum Box Depth
89mm
Outdoor Use
Yes
Special Features
Suitable for Outdoor Use
Colour Family
Grey

Дополнительная информация

Datasheet K56486GRY
Datasheet