K6231 ALM, 13A RCD socket 2 gang met

PartNumber: K6231 ALM
Ном. номер: 8073364765
Производитель: MK Electric
K6231 ALM, 13A RCD socket 2 gang met
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 730 × = 13 730
или
купить в 1 клик
от 10 шт. — 12 400 руб.
от 50 шт. — 11 227 руб.

Описание

13A RCD Sockets

Provides high level of protection against electrocution
Active control circuitry trips on loss of mains supply protecting against sudden restart
Trip current 30mA

BS 7288 (1990 (1993))

MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required

Предохранители, розетки и выключатели / Принадлежности для монтажа / Гнезда RCD /
MK Metalclad 13A, BS Standard fixing, Active, 2 Gang RCD Socket, Steel, Surface Mount, Switched, 250 V ac, Grey

Технические параметры

цвет
Grey
номинальный ток
13A
обработка поверхности
Matt
высота
86mm
материал
Steel
Способ монтажа
Surface Mount
число бригад
2
число полюсов
2
тип устройства остаточного тока
Active
тип гнезда
BS 7288
тип переключателя
Rocker
переключательный
Yes
номинальное напряжение
250 V ac
ширина
146mm
Trip Current
30mA
Series Name
Metalclad
Colour Shade
Grey Aluminium
Fixing Standard
BS Standard
Faceplate Depth
8mm
Faceplate Fixing
Screwed

Дополнительная информация

Metalclad Plus Technical Data Sheet