K778-1, Positioner

PartNumber: K778-1
Ном. номер: 8103490087
Производитель: Glenair
K778-1, Positioner
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
8 830 × = 8 830
или
купить в 1 клик

Описание

Positioner

2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Разъемы / Инструмент и принадлежности для разъемов / Позиционеры, револьверные головки и локаторы для обжимного инструмента /
Positioner K778-1

Технические параметры

последовательный
K
тип
Positioner

Дополнительная информация

K778-1 Drawing